750 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ751

DigiKey Part Number
RHM750CCTR-ND - Tape & Reel (TR)
RHM750CCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR006YRTJ751
Description
RES SMD 750 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
750 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ751 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0201 (0603 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201750RFKEDVishay Dale50.143541-750AABCT-ND0,19000 €Upgrade
CRCW0201750RFNEDVishay Dale14.538541-750ABCT-ND0,08000 €Upgrade
ERJ-1GEJ751CPanasonic Industry27.312P750AGCT-ND0,08000 €Upgrade
ERJ-1GNF7500CPanasonic Industry53.481P123149CT-ND0,08000 €Upgrade
ERJ-1GNJ751CPanasonic Industry22.431P123367CT-ND0,08000 €Upgrade
In-Stock: 12.396
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02120 €0,53 €
500,01720 €0,86 €
1000,01410 €1,41 €
2500,01108 €2,77 €
5000,00936 €4,68 €
1.0000,00803 €8,03 €
5.0000,00592 €29,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00473 €70,95 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €