MCR006YRTJ244 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 16.285
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.228
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 47.643
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 59.559
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 5.591
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00636 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00346 €
Datasheet
240 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ244

DigiKey Part Number
RHM240KCCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR006YRTJ244
Description
RES SMD 240K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
240 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ244 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201240KFKEDVishay Dale16.285541-CRCW0201240KFKEDCT-ND0,19000 €Upgrade
CRCW0201240KFNEDVishay Dale2.228541-CRCW0201240KFNEDCT-ND0,08000 €Upgrade
CRCW0201240KJNEDVishay Dale0CRCW0201240KJNED-ND0,00400 €Upgrade
ERJ-1GNF2403CPanasonic Industry47.643P122859CT-ND0,08000 €Upgrade
ERJ-1GNJ244CPanasonic Industry59.559P123285CT-ND0,08000 €Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00473 €70,95 €
Manufacturers Standard Package
Unit Price without VAT:0,00473 €
Unit Price with VAT:0,00563 €