MCR006YRTJ123 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 51.353
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 49.654
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 5.555
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 56.076
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 42.976
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 161.564
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 115.363
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00356 €
Datasheet
12 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ123

DigiKey Part Number
RHM12KCCTR-ND - Tape & Reel (TR)
RHM12KCCCT-ND - Cut Tape (CT)
RHM12KCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTJ123
Description
RES SMD 12K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
12 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00479 €71,85 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
500,01580 €0,79 €
1000,01330 €1,33 €
5000,00902 €4,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €