
MCR006YRTF7501 | |
|---|---|
DigiKey Part Number | RHM7.5KCBTR-ND - Tape & Reel (TR) RHM7.5KCBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF7501 |
Description | RES SMD 7.5K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF7501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01580 € | 1,58 € |
| 250 | 0,01252 € | 3,13 € |
| 500 | 0,01068 € | 5,34 € |
| 1.000 | 0,00918 € | 9,18 € |
| 5.000 | 0,00684 € | 34,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00552 € | 82,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

