MCR006YRTF39R0 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 47.647
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 43.347
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00635 €
Datasheet
39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF39R0

DigiKey Part Number
RHM39CBTR-ND - Tape & Reel (TR)
RHM39CBCT-ND - Cut Tape (CT)
RHM39CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTF39R0
Description
RES SMD 39 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF39R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00552 €82,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €