30 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF3002

DigiKey Part Number
RHM30KCBTR-ND - Tape & Reel (TR)
RHM30KCBCT-ND - Cut Tape (CT)
RHM30KCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTF3002
Description
RES SMD 30K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
30 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF3002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020130K0FKEDVishay Dale6.028541-30.0KAABCT-ND0,19000 €Upgrade
CRCW020130K0FNEDVishay Dale49.694541-CRCW020130K0FNEDCT-ND0,08000 €Upgrade
ERJ-1GNF3002CPanasonic Industry116.703P122913CT-ND0,08000 €Upgrade
RC0201FR-0730KLYAGEO96.051YAG2281CT-ND0,08000 €Upgrade
RC0603F303CSSamsung Electro-Mechanics13.6131276-3691-1-ND0,09000 €Upgrade
In-Stock: 8.669
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00546 €81,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02320 €0,58 €
500,01900 €0,95 €
1000,01560 €1,56 €
2500,01236 €3,09 €
5000,01054 €5,27 €
1.0000,00907 €9,07 €
5.0000,00675 €33,75 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
500,01760 €0,88 €
1000,01490 €1,49 €
5000,01016 €5,08 €
1.0000,00877 €8,77 €
5.0000,00649 €32,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €