MCR006YRTF2323 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02638 €
Datasheet

Upgrade


Vishay Dale
In Stock: 11.864
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 58.474
Unit Price: 0,09000 €
Datasheet
232 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTF2323

DigiKey Part Number
RHM232KCBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR006YRTF2323
Description
RES SMD 232K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
232 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTF2323 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00552 €82,80 €
Manufacturers Standard Package
Unit Price without VAT:0,00552 €
Unit Price with VAT:0,00657 €