Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR006YRTF1001 | |
|---|---|
DigiKey Part Number | RHM1.0KCBTR-ND - Tape & Reel (TR) RHM1.0KCBCT-ND - Cut Tape (CT) RHM1.0KCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF1001 |
Description | RES SMD 1K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF1001 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0201F1K0 | TE Connectivity Passive Product | 0 | CRG0201F1K0-ND | 0,01768 € | Direct |
| CRCW02011K00FKED | Vishay Dale | 142.681 | 541-1.00KAABCT-ND | 0,19000 € | Upgrade |
| CRCW02011K00FNED | Vishay Dale | 99.079 | 541-1.00KABCT-ND | 0,08000 € | Upgrade |
| ERJ-1GNF1001C | Panasonic Industry | 418.575 | P122413CT-ND | 0,08000 € | Upgrade |
| ERJ-1RHD1001C | Panasonic Industry | 30.000 | 10-ERJ-1RHD1001CCT-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00546 € | 81,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








