Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR006YRTF1000 | |
|---|---|
DigiKey Part Number | RHM100CBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF1000 |
Description | RES SMD 100 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF1000 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0201F100R | TE Connectivity Passive Product | 0 | CRG0201F100R-ND | 0,01741 € | Direct |
| CRCW0201100RFKED | Vishay Dale | 587.065 | 541-100AABCT-ND | 0,19000 € | Upgrade |
| CRCW0201100RFNED | Vishay Dale | 10 | 541-100ABCT-ND | 0,08000 € | Upgrade |
| ERJ-1GNF1000C | Panasonic Industry | 917.320 | P122654CT-ND | 0,09000 € | Upgrade |
| RC0201FR-07100RL | YAGEO | 207.066 | 311-100MCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00546 € | 81,90 € |
| Unit Price without VAT: | 0,00546 € |
|---|---|
| Unit Price with VAT: | 0,00650 € |







