Direct
Direct
Upgrade

MCR004YZPF4991 | |
|---|---|
DigiKey Part Number | MCR004YZPF4991-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR004YZPF4991 |
Description | RES SMD 4.99K OHM 1% 1/32W 01005 |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR004YZPF4991 Models |
Category | Composition |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW01004K99FREL | Vishay Dale | 19.975 | 541-4231-1-ND | 0,12000 € | Direct |
| RC0100FR-074K99L | YAGEO | 7.291 | YAG6367CT-ND | 0,20000 € | Direct |
| RC0402F4991CS | Samsung Electro-Mechanics | 0 | RC0402F4991CS-ND | 0,02589 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00560 € | 84,00 € |
| Unit Price without VAT: | 0,00560 € |
|---|---|
| Unit Price with VAT: | 0,00666 € |




