MCR004YZPF4703 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


YAGEO
In Stock: 8.473
Unit Price: 0,20000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02589 €
Datasheet
470 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR004YZPF4703

DigiKey Part Number
MCR004YZPF4703-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR004YZPF4703
Description
RES SMD 470K OHM 1% 1/32W 01005
Customer Reference
Detailed Description
470 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR004YZPF4703 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00560 €84,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00560 €
Unit Price with VAT:0,00666 €