MCR004YZPF2553 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,02906 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02589 €
Datasheet
255 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR004YZPF2553

DigiKey Part Number
MCR004YZPF2553-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR004YZPF2553
Description
RES SMD 255K OHM 1% 1/32W 01005
Customer Reference
Detailed Description
255 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR004YZPF2553 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
01005 (0402 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0100FR-07255KLYAGEO0RC0100FR-07255KL-ND0,02906 €Direct
RC0402F2553CSSamsung Electro-Mechanics0RC0402F2553CS-ND0,02589 €Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00560 €84,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00560 €
Unit Price with VAT:0,00666 €