MCR004J-SMPLBK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Thick Film Resistor Kit 0.0 ~ 2.7M Ohm Jumper, ±5% 1/32W Surface Mount 3350 Pieces (67 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR004J-SMPLBK

DigiKey Part Number
RHM1685-ND
Manufacturer
Manufacturer Product Number
MCR004J-SMPLBK
Description
RESISTR KIT 0-2.7M 1/32W 3350PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 0.0 ~ 2.7M Ohm Jumper, ±5% 1/32W Surface Mount 3350 Pieces (67 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Kit Type
Thick Film
Resistance (Ohms)
0.0 ~ 2.7M
Power (Watts)
1/32W
Tolerance
Jumper, ±5%
Features
-
Quantity
3350 Pieces (67 Values - 50 Each)
Mounting Type
Surface Mount
Packages Included
01005 (0402 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1100,87000 €100,87 €
Manufacturers Standard Package
Unit Price without VAT:100,87000 €
Unit Price with VAT:120,03530 €