Direct
Direct
Direct

MCH185CN681KK | |
|---|---|
DigiKey Part Number | 846-MCH185CN681KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH185CN681KK |
Description | CAP CER 680PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH185CN681KK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681K5RACTU | KEMET | 91.698 | 399-C0603C681K5RACTUCT-ND | 0,08000 € | Direct |
| CC0603KRX7R9BB681 | YAGEO | 97.555 | 311-1188-1-ND | 0,08000 € | Direct |
| KGM15AR71H681KT | KYOCERA AVX | 17.598 | 478-KGM15AR71H681KTCT-ND | 0,16000 € | Direct |




