MCH185CN471KK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 88.535
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 164.262
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 115.104
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 72.401
Unit Price: 0,08000 €
Datasheet
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH185CN471KK

DigiKey Part Number
846-MCH185CN471KKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH185CN471KK
Description
CAP CER 470PF 50V X7R 0603
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH185CN471KK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes