Direct
Direct
Parametric Equivalent

MCH185CN221KK | |
|---|---|
DigiKey Part Number | 846-MCH185CN221KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH185CN221KK |
Description | CAP CER 220PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH185CN221KK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221K5RACTU | KEMET | 958.736 | 399-C0603C221K5RACTUCT-ND | 0,08000 € | Direct |
| KGM15AR71H221KT | KYOCERA AVX | 28.987 | 478-KGM15AR71H221KTCT-ND | 0,16000 € | Direct |
| VJ0603Y221KXACW1BC | Vishay Vitramon | 13.022 | 720-1623-1-ND | 0,08000 € | Parametric Equivalent |




