Direct
Direct
Direct

MCH185A561JK | |
|---|---|
DigiKey Part Number | 846-MCH185A561JKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH185A561JK |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH185A561JK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C561J5GACTU | KEMET | 75.468 | 399-C0603C561J5GACTUCT-ND | 0,09000 € | Direct |
| GRM1885C1H561JA01D | Murata Electronics | 50.452 | 490-1445-1-ND | 0,12000 € | Direct |
| KGM15ACG1H561JT | KYOCERA AVX | 64.782 | 478-KGM15ACG1H561JTCT-ND | 0,09000 € | Direct |




