MCH18 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH185A1R5CK

Digi-Key Part Number
511-1091-2-ND - Tape & Reel (TR)
511-1091-1-ND - Cut Tape (CT)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
MCH185A1R5CK
Supplier
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
511-1091-2
511-1091-1
Standard Package4,000