Direct
Direct
Direct

MCH185A1R5CK | |
|---|---|
DigiKey Part Number | 846-MCH185A1R5CKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH185A1R5CK |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH185A1R5CK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C159C5GACTU | KEMET | 62.637 | 399-C0603C159C5GACTUCT-ND | 0,31000 € | Direct |
| CC0603CRNPO9BN1R5 | YAGEO | 26.327 | 311-1050-1-ND | 0,09000 € | Direct |
| KGM15ACG1H1R5CT | KYOCERA AVX | 8.737 | 478-KGM15ACG1H1R5CT-ND | 0,16000 € | Direct |




