
MCH185A1R3CK | |
|---|---|
DigiKey Part Number | 846-MCH185A1R3CKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH185A1R3CK |
Description | CAP CER 1.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH185A1R3CK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |

