MCH185A101JK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 812.116
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 431.260
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 3.546.556
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 160.715
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 64.085
Unit Price: 0,09000 €
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH185A101JK

DigiKey Part Number
846-MCH185A101JKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH185A101JK
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH185A101JK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes