Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCH155CN102KK | |
|---|---|
DigiKey Part Number | 846-MCH155CN102KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH155CN102KK |
Description | CAP CER 1000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH155CN102KK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX7R9BB102 | YAGEO | 2.358.644 | 311-1036-1-ND | 0,08000 € | Direct |
| C0402C102K5RACTU | KEMET | 2.902.078 | 399-C0402C102K5RACTUCT-ND | 0,08000 € | Similar |
| GRM155R71H102KA01D | Murata Electronics | 3.369.978 | 490-1303-1-ND | 0,08000 € | Parametric Equivalent |
| GRM155R71H102KA01J | Murata Electronics | 554.592 | 490-6350-1-ND | 0,08000 € | Parametric Equivalent |
| KGM05AR71H102KN | KYOCERA AVX | 712.899 | 478-KGM05AR71H102KNCT-ND | 0,08000 € | Parametric Equivalent |







