Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCH155A6R8DK | |
|---|---|
DigiKey Part Number | 846-MCH155A6R8DKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH155A6R8DK |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH155A6R8DK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1H6R8DB01D | Murata Electronics | 21.240 | 490-GJM1555C1H6R8DB01DCT-ND | 0,08000 € | Parametric Equivalent |
| GJM1555C1H6R8DB01J | Murata Electronics | 0 | GJM1555C1H6R8DB01J-ND | 0,00593 € | Parametric Equivalent |
| GRM1555C1H6R8DA01D | Murata Electronics | 137.071 | 490-5950-1-ND | 0,08000 € | Parametric Equivalent |
| GRM1555C1H6R8DA01J | Murata Electronics | 48.835 | 490-GRM1555C1H6R8DA01JCT-ND | 0,08000 € | Parametric Equivalent |
| KGQ05FCG1H6R8DH | KYOCERA AVX | 0 | 478-KGQ05FCG1H6R8DHTR-ND | 0,01447 € | Parametric Equivalent |




