MCH155A270JK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.657
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 2
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 46.700
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5.361.799
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 243.086
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,01895 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 94.552
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 27.831
Unit Price: 0,09000 €
Datasheet
Image for MCH155A270JK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH155A270JK

DigiKey Part Number
846-MCH155A270JKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH155A270JK
Description
CAP CER 27PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH155A270JK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C270J5GACTUKEMET4.657399-C0402C270J5GACTUCT-ND0,08000 €Direct
CC0402JRNPO9BN270YAGEO2311-1019-1-ND0,08000 €Direct
KGM05ACG1H270JHKYOCERA AVX46.700478-KGM05ACG1H270JHCT-ND0,08000 €Direct
GRM1555C1H270JA01DMurata Electronics5.361.799490-5869-1-ND0,08000 €Parametric Equivalent
GRM1555C1H270JA01JMurata Electronics243.086490-11384-1-ND0,08000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes