Direct
Direct

MCH155A151JK | |
|---|---|
DigiKey Part Number | 846-MCH155A151JKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH155A151JK |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH155A151JK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JRNPO9BN151 | YAGEO | 117.983 | 311-1025-1-ND | 0,09000 € | Direct |
| KGM05ACG1H151JH | KYOCERA AVX | 14.900 | 478-KGM05ACG1H151JHCT-ND | 0,09000 € | Direct |



