Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCH155A150JK | |
|---|---|
DigiKey Part Number | 846-MCH155A150JKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH155A150JK |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH155A150JK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C150J5GACTU | KEMET | 269.738 | 399-C0402C150J5GACTUCT-ND | 0,08000 € | Direct |
| CC0402JRNPO9BN150 | YAGEO | 550.114 | 311-1017-1-ND | 0,08000 € | Direct |
| KGM05ACG1H150JH | KYOCERA AVX | 109.648 | 478-KGM05ACG1H150JHCT-ND | 0,08000 € | Direct |
| GJM1555C1H150JB01D | Murata Electronics | 226.671 | 490-3117-1-ND | 0,10000 € | Parametric Equivalent |
| GJM1555C1H150JB01J | Murata Electronics | 41.032 | 490-GJM1555C1H150JB01JCT-ND | 0,12000 € | Parametric Equivalent |







