MCH155A120JK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 714.302
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 250.063
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 284.347
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44.037
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47.699
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 727.176
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 58.209
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 38.253
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 238.660
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 60.214
Unit Price: 0,09000 €
Datasheet
Image for MCH155A120JK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH155A120JK

DigiKey Part Number
846-MCH155A120JKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH155A120JK
Description
CAP CER 12PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH155A120JK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes