Direct
Direct
Direct

MCH153FN104ZK | |
|---|---|
DigiKey Part Number | 846-MCH153FN104ZKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH153FN104ZK |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH153FN104ZK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402ZRY5V7BB104 | YAGEO | 173.922 | 311-1047-1-ND | 0,09000 € | Direct |
| KGM05AV51C104ZH | KYOCERA AVX | 154.674 | 478-KGM05AV51C104ZHCT-ND | 0,09000 € | Direct |
| VJ0402V104ZXJCW1BC | Vishay Vitramon | 0 | 720-1523-2-ND | 0,00000 € | Direct |




