
MCH152FN223ZK | |
|---|---|
DigiKey Part Number | 846-MCH152FN223ZKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH152FN223ZK |
Description | CAP CER 0.022UF 25V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH152FN223ZK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |

