MCH152CN103KK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.260.136
Unit Price: 0,10000 €
Datasheet

Similar


KEMET
In Stock: 2.438.486
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5.623.344
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.834.025
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 216.165
Unit Price: 0,09000 €
Image for MCH152CN103KK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH152CN103KK

DigiKey Part Number
846-MCH152CN103KKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH152CN103KK
Description
CAP CER 10000PF 25V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH152CN103KK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes