Similar

MCH033FN103ZK | |
|---|---|
DigiKey Part Number | 846-MCH033FN103ZKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH033FN103ZK |
Description | CAP CER 10000PF 16V Y5V 0201 |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.012" (0.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK063BJ103KP-F | Taiyo Yuden | 5.821 | 587-1180-1-ND | 0,09000 € | Similar |


