MCH032CN681KK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 93.655
Unit Price: 0,09000 €
Datasheet
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH032CN681KK

DigiKey Part Number
846-MCH032CN681KKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH032CN681KK
Description
CAP CER 680PF 25V X7R 0201
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH032CN681KK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.012" (0.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes