MCH032CN152KK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 524.900
Unit Price: 0,08000 €
Datasheet
1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH032CN152KK

DigiKey Part Number
846-MCH032CN152KKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH032CN152KK
Description
CAP CER 1500PF 25V X7R 0201
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH032CN152KK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.012" (0.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71E152KA01DMurata Electronics524.900490-3185-1-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes