Direct
Direct

MCH032AN220JK | |
|---|---|
DigiKey Part Number | 846-MCH032AN220JKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH032AN220JK |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH032AN220JK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.012" (0.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E220JA01D | Murata Electronics | 157.806 | 490-1253-1-ND | 0,08000 € | Direct |
| KGM03ACG1E220JH | KYOCERA AVX | 40.289 | 478-KGM03ACG1E220JHCT-ND | 0,20000 € | Direct |



