
MCH032AN200JK | |
|---|---|
DigiKey Part Number | 846-MCH032AN200JKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH032AN200JK |
Description | CAP CER 20PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH032AN200JK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.012" (0.30mm) |

