
MCH032AN010CK | |
|---|---|
DigiKey Part Number | 846-MCH032AN010CKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH032AN010CK |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH032AN010CK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - |

