Image for LUM-512HY304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUM-512HY304

DigiKey Part Number
LUM-512HY304-ND
Manufacturer
Manufacturer Product Number
LUM-512HY304
Description
LED DOT MATRIX YLW 16X32 5.04"
Customer Reference
Detailed Description
Dot Matrix Display Module 16 x 32 Yellow 5.04" L x 2.52" W x 0.44" H (128.00mm x 64.00mm x 11.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Millicandela Rating
-
Internal Connection
-
Size / Dimension
5.04" L x 2.52" W x 0.44" H (128.00mm x 64.00mm x 11.20mm)
Color
Yellow
Configuration
16 x 32
Voltage - Forward (Vf) (Typ)
-
Interface
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.