
LUM-512HML320 | |
|---|---|
DigiKey Part Number | LUM-512HML320-ND |
Manufacturer | |
Manufacturer Product Number | LUM-512HML320 |
Description | LED DOT MATRIX G/R/O 16X32 5.04" |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 16 x 32 Green, Red, Orange 5.04" L x 2.52" W x 0.36" H (128.00mm x 64.00mm x 9.10mm) |
Datasheet | Datasheet |
Category | Size / Dimension 5.04" L x 2.52" W x 0.36" H (128.00mm x 64.00mm x 9.10mm) |
Manufacturer Rohm Semiconductor | Color Green, Red, Orange |
Packaging Bulk | Configuration 16 x 32 |
Part Status Obsolete | Base Product Number |

