
LUM-115HML300 | |
|---|---|
DigiKey Part Number | 846-1121-ND |
Manufacturer | |
Manufacturer Product Number | LUM-115HML300 |
Description | LED DOT MATRX 24X48 RD, GRN, ORN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 24 x 48 Green, Red, Orange 7.56" L x 3.78" W x 0.36" H (192.00mm x 96.00mm x 9.10mm) |
Datasheet | Datasheet |
Category | Size / Dimension 7.56" L x 3.78" W x 0.36" H (192.00mm x 96.00mm x 9.10mm) |
Manufacturer Rohm Semiconductor | Color Green, Red, Orange |
Packaging Tray | Configuration 24 x 48 |
Part Status Obsolete | Base Product Number |

