LUM-115BBMU8B0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MikroElektronika
In Stock: 0
Unit Price: 65,05000 €
Datasheet
Image for LUM-115BBMU8B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUM-115BBMU8B0

DigiKey Part Number
LUM-115BBMU8B0-ND
Manufacturer
Manufacturer Product Number
LUM-115BBMU8B0
Description
LED DOT MATRIX 64X128 RGB
Customer Reference
Detailed Description
Dot Matrix Display Module 24 x 24 Red, Green, Blue (RGB) 5.04" L x 2.52" W x 0.31" H (128.00mm x 64.00mm x 8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Millicandela Rating
-
Internal Connection
-
Size / Dimension
5.04" L x 2.52" W x 0.31" H (128.00mm x 64.00mm x 8.00mm)
Color
Red, Green, Blue (RGB)
Configuration
24 x 24
Voltage - Forward (Vf) (Typ)
-
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes