Similar

LTR50UZPJ681 | |
|---|---|
DigiKey Part Number | RHM680AATR-ND - Tape & Reel (TR) RHM680AACT-ND - Cut Tape (CT) RHM680AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPJ681 |
Description | RES SMD 680 OHM 5% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR50UZPJ681 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AJ681U | Panasonic Industry | 0 | ERJ-B1AJ681U-ND | 0,17009 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08647 € | 432,35 € |
| Unit Price without VAT: | 0,08647 € |
|---|---|
| Unit Price with VAT: | 0,10290 € |


