


LTR50UZPFSR024 | |
|---|---|
DigiKey Part Number | 846-LTR50UZPFSR024TR-ND - Tape & Reel (TR) 846-LTR50UZPFSR024CT-ND - Cut Tape (CT) 846-LTR50UZPFSR024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPFSR024 |
Description | RES 0.024 OHM 1% 2W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.029" (0.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,53280 € | 13,32 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,45060 € | 45,06 € |
| 250 | 0,41376 € | 103,44 € |
| 500 | 0,39244 € | 196,22 € |
| 1.000 | 0,37549 € | 375,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32854 € | 1.642,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

