
LTR50UZPFLR470 | |
|---|---|
DigiKey Part Number | 846-LTR50UZPFLR470TR-ND - Tape & Reel (TR) 846-LTR50UZPFLR470CT-ND - Cut Tape (CT) 846-LTR50UZPFLR470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPFLR470 |
Description | RES SMD 0.47 OHM 1% 2W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,53960 € | 13,49 € |
| 50 | 0,49320 € | 24,66 € |
| 100 | 0,45630 € | 45,63 € |
| 250 | 0,41896 € | 104,74 € |
| 500 | 0,39740 € | 198,70 € |
| 1.000 | 0,38021 € | 380,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34374 € | 1.718,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

