180 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR50UZPFLR180

DigiKey Part Number
846-LTR50UZPFLR180TR-ND - Tape & Reel (TR)
846-LTR50UZPFLR180CT-ND - Cut Tape (CT)
846-LTR50UZPFLR180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR50UZPFLR180
Description
RES SMD 0.18 OHM 1% 2W 2010 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.029" (0.73mm)
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
In-Stock: 4.848
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,62000 €6,20 €
250,53960 €13,49 €
500,49320 €24,66 €
1000,45630 €45,63 €
2500,41896 €104,74 €
5000,39740 €198,70 €
1.0000,38021 €380,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,34374 €1.718,70 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €