
LTR50UZPF4R30 | |
|---|---|
DigiKey Part Number | 846-LTR50UZPF4R30TR-ND - Tape & Reel (TR) 846-LTR50UZPF4R30CT-ND - Cut Tape (CT) 846-LTR50UZPF4R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPF4R30 |
Description | RES SMD 4.3 OHM 1% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19150 € | 19,15 € |
| 250 | 0,17040 € | 42,60 € |
| 500 | 0,15822 € | 79,11 € |
| 1.000 | 0,14853 € | 148,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12942 € | 647,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

