
LTR50UZPF4700 | |
|---|---|
DigiKey Part Number | RHM470ACTR-ND - Tape & Reel (TR) RHM470ACCT-ND - Cut Tape (CT) RHM470ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPF4700 |
Description | RES SMD 470 OHM 1% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR50UZPF4700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,24160 € | 6,04 € |
| 50 | 0,21500 € | 10,75 € |
| 100 | 0,19390 € | 19,39 € |
| 250 | 0,17252 € | 43,13 € |
| 500 | 0,16020 € | 80,10 € |
| 1.000 | 0,15040 € | 150,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13468 € | 673,40 € |
| 10.000 | 0,13009 € | 1.300,90 € |
| 15.000 | 0,12785 € | 1.917,75 € |
| 25.000 | 0,12542 € | 3.135,50 € |
| 35.000 | 0,12403 € | 4.341,05 € |
| 50.000 | 0,12272 € | 6.136,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

