390 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR50UZPF3900

DigiKey Part Number
RHM390ACTR-ND - Tape & Reel (TR)
RHM390ACCT-ND - Cut Tape (CT)
RHM390ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR50UZPF3900
Description
RES SMD 390 OHM 1% 1W 2010 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR50UZPF3900 Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,28700 €2,87 €
250,24160 €6,04 €
500,21500 €10,75 €
1000,19390 €19,39 €
2500,17252 €43,13 €
5000,16020 €80,10 €
1.0000,15040 €150,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13468 €673,40 €
10.0000,13009 €1.300,90 €
15.0000,12785 €1.917,75 €
25.0000,12542 €3.135,50 €
35.0000,12403 €4.341,05 €
50.0000,12272 €6.136,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €