
LTR50UZPF2R70 | |
|---|---|
DigiKey Part Number | 846-LTR50UZPF2R70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR50UZPF2R70 |
Description | HIGH POWER CHIP RES 2010 SIZE 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11645 € | 582,25 € |
| 10.000 | 0,11345 € | 1.134,50 € |
| 15.000 | 0,11195 € | 1.679,25 € |
| 25.000 | 0,11029 € | 2.757,25 € |
| 35.000 | 0,10932 € | 3.826,20 € |
| 50.000 | 0,10839 € | 5.419,50 € |
| Unit Price without VAT: | 0,11645 € |
|---|---|
| Unit Price with VAT: | 0,13858 € |

