
LTR50UZPF16R0 | |
|---|---|
DigiKey Part Number | RHM16ACTR-ND - Tape & Reel (TR) RHM16ACCT-ND - Cut Tape (CT) RHM16ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPF16R0 |
Description | RES SMD 16 OHM 1% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR50UZPF16R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12548 € | 627,40 € |
| Unit Price without VAT: | 0,12548 € |
|---|---|
| Unit Price with VAT: | 0,14932 € |

