
LTR18EZPJSR050 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPJSR050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJSR050 |
Description | RES POWER FILM 1206 5% 1-2W 250P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13695 € | 684,75 € |
| 10.000 | 0,13353 € | 1.335,30 € |
| 15.000 | 0,13181 € | 1.977,15 € |
| 25.000 | 0,12991 € | 3.247,75 € |
| 35.000 | 0,12879 € | 4.507,65 € |
| 50.000 | 0,12772 € | 6.386,00 € |
| Unit Price without VAT: | 0,13695 € |
|---|---|
| Unit Price with VAT: | 0,16297 € |

